4-353294-0 | AMP
Socket housing, 40 pole, pitch 1.5 mm, straight, natural, 4-353294-0
Order No.: 36P7049
EAN: 4099889947281
MPN:
4-353294-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 12 Days: 7,487 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connector Mounting, 4-353294-0, AMP
Connector Mounting Accessory Type: Holder, Sealable: No, Number of Positions: 40, Primary Product Color: Natural, Centerline (Pitch): 1.5 mm, Operating Temperature Range: -30 – 105 °C, UL Flammability Rating: UL 94V-0, Packaging Method: Box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 1.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated current | 1 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |