4-178216-2 | AMP

Pin header, 12 pole, pitch 3.81 mm, angled, black, 4-178216-2

Order No.: 71P8745
EAN: 4099891733070
MPN:
4-178216-2
Series: Dynamic 3000
4-178216-2 AMP PCB Connection Systems Image 1
4-178216-2 AMP PCB Connection Systems Image 2
4-178216-2 AMP PCB Connection Systems Image 3
4-178216-2 AMP PCB Connection Systems Image 4
4-178216-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
26,269.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
5040 pcs.
5.2122 €

PCB Header, 4-178216-2, AMP

PCB Mount header, Horizontal, Wire-to-Board, 12 Position, 3.81 mm Centerline, Fully shrouded, Gold.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes