4-1734506-2 | AMP

Socket header, 38 pole, pitch 2 mm, straight, black, 4-1734506-2

Order No.: 59F838
MPN:
4-1734506-2
Series: AMPMODU
4-1734506-2 AMP PCB Connection Systems Image 1
4-1734506-2 AMP PCB Connection Systems Image 2
4-1734506-2 AMP PCB Connection Systems Image 3
4-1734506-2 AMP PCB Connection Systems Image 4
4-1734506-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Available in 12 Days: 3,995 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 4-1734506-2, TE Connectivity

PCB Mount Receptacle, Vertical, Board-to-Board, 38 Position, 2 mm Centerline, Gold (Au), Through Hole - Solder, Signal, Black, AMPMODU 2 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 38 pole
Grid 2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes