4-146509-0 | AMP
Pin header, 80 pole, pitch 2.54 mm, straight, black, 4-146509-0
Unit Price (€ / pc.)
55.3945 € *
Standard delivery time from the manufacturer is: 13 Weeks
PCB Connection System, 4-146509-0, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 80 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 80
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Breakable | No | |
contact surface | tin-lead | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | gold-plated | |
Pin number | 80 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder pin | |
Contact type | pin | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |