4-1123722-3 | AMP

Plug housing, 3 pole, pitch 3.96 mm, straight, red, 4-1123722-3

Order No.: 34P7226
EAN: 4099889914580
MPN:
4-1123722-3
Series: Economy Power
4-1123722-3 AMP PCB Connection Systems Image 1
4-1123722-3 AMP PCB Connection Systems Image 2
4-1123722-3 AMP PCB Connection Systems Image 3
4-1123722-3 AMP PCB Connection Systems Image 4
4-1123722-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.1047 €

PCB Connection System, 4-1123722-3, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon 66
  • Housing Color: red
  • Number of positions: 3
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 8 A
Additional parts unequipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes