4-102975-0 | AMP
Pin header, 80 pole, pitch 2.54 mm, angled, black, 4-102975-0
Order No.: 37P5466
EAN: 4099889956412
MPN:
4-102975-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Available in 12 Days: 481 pcs. - if ordered today
Total Price:
226.10 € *
Price list
Quantity
Price per unit*
40 pcs.
5.6525 €
85 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 4-102975-0, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 80 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 80
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 80 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |