368572-1 | AMP

Socket housing, 3 pole, pitch 3.96 mm, straight, natural, 368572-1

Order No.: 34P6144
EAN: 4099889910650
MPN:
368572-1
368572-1 AMP PCB Connection Systems Image 1
368572-1 AMP PCB Connection Systems Image 2
368572-1 AMP PCB Connection Systems Image 3
368572-1 AMP PCB Connection Systems Image 4
368572-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
533.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1600 pcs.
0.3332 €

PCB Connection System, 368572-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Housing Material: PA 66
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -30 – 65 °C [-22 – 149 °F]
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type tab
Pin number 3 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes