360050-1 | AMP
Connector, 3 pole, natural, 360050-1
Order No.: 34P8889
EAN: 4099889631494
MPN:
360050-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available in 12 Days: 3,275 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2257 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 360050-1, AMP
Cluster block applies to wire and cable, Receptacle, 3 circuits, 3 position, Color: natural, Housing material: PBT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |