353908-7 | AMP
Socket housing, 7 pole, pitch 1.5 mm, straight, white, 353908-7
Order No.: 36P7038
EAN: 4099889947267
MPN:
353908-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 54,745 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 353908-7, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 7 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 66
- Housing Color: white
- Number of positions: 7
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 1.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |