353293-3 | AMP

Socket housing, 3 pole, pitch 1.5 mm, straight, natural, 353293-3

Order No.: 36P7068
EAN: 4099889947373
MPN:
353293-3
353293-3 AMP PCB Connection Systems Image 1
353293-3 AMP PCB Connection Systems Image 2
353293-3 AMP PCB Connection Systems Image 3
353293-3 AMP PCB Connection Systems Image 4
353293-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2820 € *
Next delivery: 900 pcs. on 2026-04-03
Available in 12 Days: 361,548 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2820 €
10 pcs.
0.2618 €
25 pcs.
0.2440 €
50 pcs.
0.2213 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 353293-3, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 2 A
  • Centerline (Pitch): 1.5 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 1.5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 50 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes