353110-6 | AMP

Connector, 72 pole, pitch 2.5 mm, angled, gray, 353110-6

Order No.: 71P8150
MPN:
353110-6
Series: Multilock
353110-6 AMP PCB Connection Systems Image 1
353110-6 AMP PCB Connection Systems Image 2
353110-6 AMP PCB Connection Systems Image 3
353110-6 AMP PCB Connection Systems Image 4
353110-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available in 5 Days: 180 pcs. - if ordered today
Total Price:
146.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
5.8548 €

PCB Header, 353110-6, AMP

PCB Mount header, Horizontal, Wire-to-Board, 72 Position, 3.5 mm/2.5 mm Centerline, Fully shrouded.

Technical specifications
Filter Property Value
Rated voltage 12 V
Orientation angled
Pin number 72 pole
Version connector
Colour gray
Grid 2.5 mm
Type of locking Yes
Contact type tab
Number of rows 3
Connection solder connection
contact surface tin-plated
Additional parts equipped
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes