350991-4 | AMP

Pin header, 12 pole, pitch 6.35 mm, straight, natural, 350991-4

Order No.: 35P4855
EAN: 4099889935127
MPN:
350991-4
350991-4 AMP PCB Connection Systems Image 1
350991-4 AMP PCB Connection Systems Image 2
350991-4 AMP PCB Connection Systems Image 3
350991-4 AMP PCB Connection Systems Image 4
350991-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 12 Days: 750 pcs. - if ordered today
Total Price:
230.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.5351 €

Pin header, 350991-4, AMP

PCB Mount Header, Vertical, Wire-to-Board, 12-Positions, 6.35 mm Centerline, Fully Shrouded, Pre-Tin.

Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 12 pole
Grid 6.35 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 4
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15