350848-3 | AMP

Plug housing, 3 pole, pitch 6.35 mm, straight, natural, 350848-3

Order No.: 35P4643
EAN: 4099889933734
MPN:
350848-3
350848-3 AMP PCB Connection Systems Image 1
350848-3 AMP PCB Connection Systems Image 2
350848-3 AMP PCB Connection Systems Image 3
350848-3 AMP PCB Connection Systems Image 4
350848-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
86.8700 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
86.87 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8700 €
2 pcs.
85.1326 €
5 pcs.
80.8724 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 350848-3, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour natural
Type of locking Yes
contact surface pre-tinned
Rated current 5 A
Grid 6.35 mm
Connection plating pre-tinned
Pin number 3 pole
Version plug housing
Additional parts unequipped
Orientation straight
Connection crimp connection
Contact type pin
Rated voltage 600 V
Number of rows 1
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes