350848-2 | AMP

Plug housing, 2 pole, pitch 6.35 mm, straight, natural, 350848-2

Order No.: 35P4637
EAN: 4099889933710
MPN:
350848-2
350848-2 AMP PCB Connection Systems Image 1
350848-2 AMP PCB Connection Systems Image 2
350848-2 AMP PCB Connection Systems Image 3
350848-2 AMP PCB Connection Systems Image 4
350848-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
73.0065 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2,920.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
73.0065 €

PCB Connection System, 350848-2, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour natural
Type of locking Yes
contact surface pre-tinned
Rated current 5 A
Grid 6.35 mm
Connection plating pre-tinned
Pin number 2 pole
Version plug housing
Additional parts unequipped
Orientation straight
Connection crimp connection
Contact type pin
Rated voltage 600 V
Number of rows 1
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes