350809-3 | AMP

Plug housing, 5 pole, pitch 6.35 mm, straight, natural, 350809-3

Order No.: 35P4983
EAN: 4099889936285
MPN:
350809-3
350809-3 AMP PCB Connection Systems Image 1
350809-3 AMP PCB Connection Systems Image 2
350809-3 AMP PCB Connection Systems Image 3
350809-3 AMP PCB Connection Systems Image 4
350809-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Available: 349 pcs.
Available in 12 Days: 1,953 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 350809-3, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PA 66
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 5 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 19 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin SG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes