350793-1 | AMP

Pin header, 4 pole, pitch 6.35 mm, straight, white, 350793-1

Order No.: 35P4759
EAN: 4099889934328
MPN:
350793-1
350793-1 AMP PCB Connection Systems Image 1
350793-1 AMP PCB Connection Systems Image 2
350793-1 AMP PCB Connection Systems Image 3
350793-1 AMP PCB Connection Systems Image 4
350793-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available in 5 Days: 2,072 pcs. - if ordered today
Total Price:
158.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
143 pcs.
1.1067 €

PCB Connection System, 350793-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Grid 6.35 mm
contact surface pre-tinned
Contact type pin
Connection solder pin
Connection plating pre-tinned
Rated voltage 600 V
Orientation straight
Number of rows 1
Type of locking Yes
Pin number 4 pole
Additional parts equipped
Colour white
Version pin header
Rated current 12 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes