350786-1 | AMP
Pin header, 2 pole, pitch 6.35 mm, straight, white, 350786-1
Unit Price (€ / pc.)
0.8211 € *
Available: 550 pcs.
Available in 12 Days: 2,870 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connectors for soldering onto PCBs, type 0-035../0-082.
Made of polyamide, plain-colored, as of 12-pole nylon, white, flame retardant in accordance with UL 94 V-0; Contact material: tin bronze, tinned, as of 12-pole tinned for PCB thickness up to 1.6 mm.
Type: 0-0350786-1, 2-pole, dimension A 13.97 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 6.35 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | pre-tinned | |
| Connection plating | pre-tinned | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |