350761-5 | AMP

Socket header, 4 pole, pitch 6.35 mm, straight, natural, 350761-5

Order No.: 71P8130
EAN: 4099891731175
MPN:
350761-5
350761-5 AMP PCB Connection Systems Image 1
350761-5 AMP PCB Connection Systems Image 2
350761-5 AMP PCB Connection Systems Image 3
350761-5 AMP PCB Connection Systems Image 4
350761-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8560 € *
Available in 12 Days: 1,703 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6537 €
25 pcs.
2.4752 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Header assembly, 350761-5, AMP

Rectangular power connector, Header, Receptacle, Wire-to-Board, 4 Position, 6.35 mm Centerline, Printed circuit board.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 6.35 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes