350742-4 | AMP

Pin header, 9 pole, pitch 6.35 mm, straight, natural, 350742-4

Order No.: 35P4844
EAN: 4099889935028
MPN:
350742-4
350742-4 AMP PCB Connection Systems Image 1
350742-4 AMP PCB Connection Systems Image 2
350742-4 AMP PCB Connection Systems Image 3
350742-4 AMP PCB Connection Systems Image 4
350742-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,220.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
6.1047 €

PCB Connection System, 350742-4, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 6.35 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 3
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin SG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes