350738-4 | AMP
Socket header, 15 pole, pitch 6.35 mm, straight, natural, 350738-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Available in 12 Days: 48 pcs. - if ordered today
Header assembly, 350738-4, AMP
Rectangular power connector, Header, Receptacle, Wire-to-Board, 15 Position, 6.35 mm Centerline, Printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 6.35 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |