350737-1 | AMP
Pin header, 12 pole, pitch 6.35 mm, straight, natural, 350737-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available in 12 Days: 480 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 350737-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 6.35 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | pre-tinned | |
| Connection plating | pre-tinned | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |