350736-4 | AMP

Plug housing, 15 pole, pitch 6.35 mm, straight, natural, 350736-4

Order No.: 71F616
EAN: 4099891011550
MPN:
350736-4
0-0350736-4
350736-4 AMP PCB Connection Systems Image 1
350736-4 AMP PCB Connection Systems Image 2
350736-4 AMP PCB Connection Systems Image 3
350736-4 AMP PCB Connection Systems Image 4
350736-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 3 pcs.
Next delivery: 200 pcs. on 2026-06-23
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, bare, 1 to 15 poles, type TE Connectivity/AMP Universal Mate-N-Lok.

Made of white polyamide, flame retardant to UL 94 V-0, certified to VDE 0720, VDE 0730 regulations 29 and 30, UL and CSA. The permanently covered pin or female contacts may be live when inserted subsequently. Housing for insert mix with pin or female contacts, a leading grounding pin possible, with safe interlock and absolutely touch-proof when plugged in or separated. Current load capacity depending on the number of poles; conductor cross-section and ambient temperature: up to 25 A max. Dielectric strength: 5.0 kVAC/10 kV contact/contact. Operating temperatures: –55 to +105 A. Please order the corresponding pin or female contacts and coding pins described below separately.

Cable connectors, bare, 9, 12, and 15 poles, type 0-035../0-092.

Dimension A: 9-pole 20.3, 12-pole 26.7, 15-pole 33 mm.

Type: 0–0350736–4, 15–pole, plug housing

Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 15 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 19 A
Additional parts unequipped
Number of rows 3
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes