350732-1 | AMP

Pin header, 6 pole, pitch 6.35 mm, straight, natural, 350732-1

Order No.: 35P4806
EAN: 4099889934687
MPN:
350732-1
350732-1 AMP PCB Connection Systems Image 1
350732-1 AMP PCB Connection Systems Image 2
350732-1 AMP PCB Connection Systems Image 3
350732-1 AMP PCB Connection Systems Image 4
350732-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 350732-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 6.35 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes