350714-1 | AMP

Pin header, 15 pole, pitch 6.35 mm, straight, white, 350714-1

Order No.: 71F666
EAN: 4099891011734
MPN:
350714-1
0-0350714-1
350714-1 AMP PCB Connection Systems Image 1
350714-1 AMP PCB Connection Systems Image 2
350714-1 AMP PCB Connection Systems Image 3
350714-1 AMP PCB Connection Systems Image 4
350714-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Available: 44 pcs.
Available in 12 Days: 978 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connectors for soldering onto PCBs, type 0-035../0-082.

Made of polyamide, plain-colored, as of 12-pole nylon, white, flame retardant in accordance with UL 94 V-0; Contact material: tin bronze, tinned, as of 12-pole tinned for PCB thickness up to 1.6 mm.

Type: 0-0350714-1, 15-pole, dimension A 33.0 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 6.35 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 12 A
Additional parts equipped
Number of rows 3
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes