350582-1 | AMP

Pin header, 2 pole, pitch 6.35 mm, straight, natural, 350582-1

Order No.: 35P4713
EAN: 4099889933970
MPN:
350582-1
350582-1 AMP PCB Connection Systems Image 1
350582-1 AMP PCB Connection Systems Image 2
350582-1 AMP PCB Connection Systems Image 3
350582-1 AMP PCB Connection Systems Image 4
350582-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available in 5 Days: 2,430 pcs. - if ordered today
Total Price:
158.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
271 pcs.
0.5831 €

PCB Connection System, 350582-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 6.35 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes