350433-1 | AMP

Pin header, 12 pole, pitch 6.35 mm, straight, natural, 350433-1

Order No.: 35P4870
EAN: 4099889935233
MPN:
350433-1
350433-1 AMP PCB Connection Systems Image 1
350433-1 AMP PCB Connection Systems Image 2
350433-1 AMP PCB Connection Systems Image 3
350433-1 AMP PCB Connection Systems Image 4
350433-1 AMP PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 350433-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 6.35 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 3
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes