350432-4 | AMP

Pin header, 9 pole, pitch 6.35 mm, straight, natural, 350432-4

Order No.: 35P4847
EAN: 4099889935059
MPN:
350432-4
350432-4 AMP PCB Connection Systems Image 1
350432-4 AMP PCB Connection Systems Image 2
350432-4 AMP PCB Connection Systems Image 3
350432-4 AMP PCB Connection Systems Image 4
350432-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available in 5 Days: 440 pcs. - if ordered today
Total Price:
161.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
21 pcs.
7.6755 €

PCB Connection System, 350432-4, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
contact surface gold-plated
Pin number 9 pole
Type of locking Yes
Rated voltage 600 V
Connection plating gold-plated
Orientation straight
Contact type pin
Grid 6.35 mm
Number of rows 3
Additional parts equipped
Connection solder pin
Rated current 12 A
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes