350426-1 | AMP

Pin header, 8 pole, pitch 4.95 mm, straight, natural, 350426-1

Order No.: 34P6564
EAN: 4099889912180
MPN:
350426-1
350426-1 AMP PCB Connection Systems Image 1
350426-1 AMP PCB Connection Systems Image 2
350426-1 AMP PCB Connection Systems Image 3
350426-1 AMP PCB Connection Systems Image 4
350426-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
809.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.8092 €

PCB Connection System, 350426-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 4.95 mm
  • Row-to-Row Spacing: 9.14 mm [0.36 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 4.95 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 250 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes