350422-1 | AMP

Pin header, 2 pole, pitch 5.08 mm, straight, natural, 350422-1

Order No.: 34P6533
EAN: 4099889911909
MPN:
350422-1
350422-1 AMP PCB Connection Systems Image 1
350422-1 AMP PCB Connection Systems Image 2
350422-1 AMP PCB Connection Systems Image 3
350422-1 AMP PCB Connection Systems Image 4
350422-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,219.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4879 €

PCB Connection System, 350422-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 250 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes