350219-1 | AMP
Socket header, 10 pole, pitch 4.95 mm, straight, natural, 350219-1
Order No.: 71P8119
EAN: 4099891731106
MPN:
350219-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available in 12 Days: 957 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2257 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Power key connector, 350219-1, AMP
The 350219-1 is a power key connector for power circuits of home appliances, especially targeting gas appliances. With a clear clicking sound, contact insertion can be made easy. The double lock plate provides for complete loading of contacts. Locking levers are surrounded by walls, which protect levers and prevent tangling with wires. This connector is designed to release bubbles created by the process of potting, housing lances also help prevent tangling of wired contacts.
Features
- Compact design with 19.4 mm mated height
- Power circuit connector with 5.0 mm contact centerline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 4.95 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | pre-tinned | |
| Rated voltage | 250 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |