342376-1 | AMP
Socket housing, 4 pole, pitch 5.08 mm, straight, natural, 342376-1
Order No.: 34P6635
EAN: 4099889912715
MPN:
342376-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 8,021 pcs. - if ordered today
Socket housing, 342376-1, AMP
Standard Circular Connectors, Wire-to-Wire, 4-Positions, .2 in Centerline, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |