338095-8 | AMP

Plug housing, 8 pole, pitch 1.27 mm, straight, red, 338095-8

Order No.: 39P2055
EAN: 4099889978865
MPN:
338095-8
Series: Micro-MaTch
338095-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 67,374 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 338095-8, AMP

Wire-to-Board, Wire & Cable, 8 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: red
  • Number of positions: 8
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 8 pole
Grid 1.27 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1.5 A
Additional parts unequipped
Number of rows 2
Colour red
Logistics
Property Value
Country of origin TH
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes