338068-8 | AMP

Socket header, 8 pole, pitch 1.27 mm, straight, red, 338068-8

Order No.: 39P1947
EAN: 4099889977929
MPN:
338068-8
Series: Micro-MaTch
338068-8 AMP PCB Connection Systems Image 1
338068-8 AMP PCB Connection Systems Image 2
338068-8 AMP PCB Connection Systems Image 3
338068-8 AMP PCB Connection Systems Image 4
338068-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.3808 €

PCB Connection System, 338068-8, AMP

Board-to-Board, Printed Circuit Board, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes