316768-1 | AMP
Plug housing, 1 pole, pitch 3.96 mm, straight, natural, 316768-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1821 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power double lock connector, 316768-1, AMP
The 316768-1 is a designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vendingmachines. This product can be used alone by inserting wire-terminated crimp snap-in contacts into the housing.
Features
- Uses double lock plate on the wire side that helps prevent partial mating of contact
- Double lock plate compatible with high-count positions of more than 3 rows
- Design complies with a range of safety standard
- Fully polarized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 1 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |