316517-5 | AMP
Pin header, 20 pole, pitch 5.08 mm, straight, black, 316517-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Available in 12 Days: 1,467 pcs. - if ordered today
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
5 pcs.
10.5196 €
10 pcs.
9.8413 €
25 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 316517-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 15 A
- Centerline (Pitch): 5.08 mm
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |