316516-2 | AMP
Pin header, 12 pole, pitch 5.08 mm, straight, black, 316516-2
Order No.: 59F1135
MPN:
316516-2
Headers&Wire Housings 12POS HDR VERT 15 AU DUAL
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0805 € *
Available in 12 Days: 3,615 pcs. - if ordered today
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.6402 €
50 pcs.
6.2475 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 316516-2, AMP
PCB Mount Header, Vertical, Wire-to-Board, 12 Position, 5.08 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 800 V | |
| Rated current | 15 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |