3-928247-2 | AMP

Socket housing, 2 pole, pitch 5 mm, straight, orange, 3-928247-2

Order No.: 35P4172
EAN: 4099889932898
MPN:
3-928247-2
3-928247-2 AMP PCB Connection Systems Image 1
3-928247-2 AMP PCB Connection Systems Image 2
3-928247-2 AMP PCB Connection Systems Image 3
3-928247-2 AMP PCB Connection Systems Image 4
3-928247-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4641 €

PCB Connection System, 3-928247-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: orange
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -40 – 110 °C [-40 – 230 °F]
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Additional parts unequipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes