3-917241-8 | AMP
Plug housing, 20 pole, pitch 5.08 mm, straight, black, 3-917241-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Available in 12 Days: 104 pcs. - if ordered today
PCB Connection System, 3-917241-8, AMP
Wire-to-Panel, Wire & Cable, 20 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Tab
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 20
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.08 mm
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |