3-87962-1 | AMP
Socket header, 64 pole, pitch 2.54 mm, angled, natural, 3-87962-1
Order No.: 34P2747
EAN: 4099889909753
MPN:
3-87962-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.7678 € *
Standard delivery time from the manufacturer is: 17 Weeks
PCB Connection System, 3-87962-1, AMP
Board-to-Board, Printed Circuit Board, Header & Push-Push Assembly, Right Angle, 64 Position
Technical Data
- Connector Mounting Type: Fixing Screw
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyphenylene Sulfide (PPS)
- Housing Color: natural
- Orientation: angled
- Number of positions: 64
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |