3-87456-7 | AMP
Socket housing, 44 pole, pitch 2.54 mm, straight, black, 3-87456-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Available in 12 Days: 1,216 pcs. - if ordered today
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8893 €
10 pcs.
8.3062 €
25 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 3-87456-7, AMP
Housing, Receptacle, Wire-to-Board, 44 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 44 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |