3-87456-6 | AMP

Socket housing, 40 pole, pitch 2.54 mm, straight, black, 3-87456-6

Order No.: 37P6437
EAN: 4099889961904
MPN:
3-87456-6
Series: AMPMODU
3-87456-6 AMP PCB Connection Systems Image 1
3-87456-6 AMP PCB Connection Systems Image 2
3-87456-6 AMP PCB Connection Systems Image 3
3-87456-6 AMP PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.998 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
174.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
4.998 €

PCB Connection System, 3-87456-6, AMP

Wire-to-Board, Wire & Cable, 40 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 40 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes