3-86479-2 | AMP
Pin header, 56 pole, pitch 2.54 mm, angled, black, 3-86479-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.4707 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
43.47 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4707 €
5 pcs.
41.5310 €
10 pcs.
39.7460 €
25 pcs.
38.1157 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-86479-2, AMP
3 Position, Plug, Connector Assembly, Insulation Displacement (IDC), Wire-to-Wire, Gold (Au) / Gold Flash over Palladium Nickel, UL 94V-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 56 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |