Socket, 3-829868-4, TE Connectivity
Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 4, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 63 V, Contact Base Material: CuSn4, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: Both Ends Open, Centerline (Pitch): 2.5 mm, Housing Color: Gray, Housing Material: PBTP, Wire Size: 0.22 -0.25 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Signal, Agency/Standard: UL, Packaging Method: Carton