3-826947-6 | AMP

Pin header, 36 pole, pitch 2.54 mm, angled, green, 3-826947-6

Order No.: 37P8038
EAN: 4099889970296
MPN:
3-826947-6
Series: AMPMODU
3-826947-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Available in 12 Days: 3,300 pcs. - if ordered today
Total Price:
153.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
2.3681 €

PCB Connection System, 3-826947-6, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 36 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: angled
  • Number of positions: 36
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes