3-826648-6 | AMP
Pin header, 36 pole, pitch 2.54 mm, straight, green, 3-826648-6
Discontinued
Single-row pin headers for PCB mounting, type TE Connectivity/AMP Modu II ..-0826.
With 2.54 mm grid. For Modu IV socket headers without interlock. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: tin bronze contacts, 0.8 µ selective gold-plated on nickel primer (dimension F) and tinned soldering side or brass contacts with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.
Gold-plated, pin length B 8.0 mm, type ..-0826.
Straight pins, gold-plated in the contact area (0.8 µm Au over 1.3 µm Ni), tinned in the solder area (2.5 µm Sn over 1.3 µm Ni); Dimension A: 13.7 mm. Dimension C: 2.9 mm. Dimension F: 4.4 mm.
Type: 3-0826648-6, 36-pole
| Filter | Property | Value |
|---|---|---|
| Grid | 2.54 mm | |
| Contact type | pin | |
| Additional parts | equipped | |
| Colour | green | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Connection | PCB connection | |
| Pin number | 36 pole | |
| Orientation | straight | |
| Connection plating | tin-plated | |
| Breakable | Yes | |
| contact surface | gold-plated | |
| Version | pin header | |
| Type of locking | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |