3-826646-2 | AMP

Pin header, 32 pole, pitch 2.54 mm, straight, green, 3-826646-2

Order No.: 37P8232
EAN: 4099889971378
MPN:
3-826646-2
Series: AMPMODU
3-826646-2 AMP PCB Connection Systems Image 1
3-826646-2 AMP PCB Connection Systems Image 2
3-826646-2 AMP PCB Connection Systems Image 3
3-826646-2 AMP PCB Connection Systems Image 4
3-826646-2 AMP PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 3-826646-2, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 32 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 32
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes