3-826631-2 | AMP
Pin header, 32 pole, pitch 2.54 mm, angled, green, 3-826631-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 12 Days: 168 pcs. - if ordered today
Total Price:
214.26 € *
Price list
Quantity
Price per unit*
65 pcs.
3.2963 €
150 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 3-826631-2, AMP
PCB Mount header, Right angle, Board-to-Board, 32 Position, 2.54 mm centerline, Breakaway.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |