3-825437-6 | AMP
Pin header, 36 pole, pitch 2.54 mm, angled, green, 3-825437-6
Order No.: 37P8069
EAN: 4099889970470
MPN:
3-825437-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.2832 €
50 pcs.
5.8786 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-825437-6, AMP
Pin header, 36 pin, pitch 2.54 mm, angled, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |