3-794630-6 | AMP

Pin header, 6 pole, pitch 3 mm, straight, black, 3-794630-6

Order No.: 71F5774
EAN: 4099891010591
MPN:
3-794630-6
3-0794630-6
3-794630-6 AMP PCB Connection Systems Image 1
3-794630-6 AMP PCB Connection Systems Image 2
3-794630-6 AMP PCB Connection Systems Image 3
3-794630-6 AMP PCB Connection Systems Image 4
3-794630-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available: 266 pcs.
Available in 12 Days: 10,760 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

PCB sockets, dual-row, straight, type ..-0794630.

Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass.

Technical attributes (type, number of poles, length): 3-0794630-6, 6-pole, L 13.0 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes