3-794615-4 | AMP
Plug housing, 4 pole, pitch 3 mm, straight, black, 3-794615-4
Unit Price (€ / pc.)
0.6783 € *
Available in 5 Days: 7,000 pcs. - if ordered today
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6783 €
700 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 3-794615-4, AMP
The 3-794615-4 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.
Features
- Dual beam receptacle contact design for improved reliabilit
Applications
- Household appliances
- Lighting
- Factory automation
- Data storage
- Garage door opener
- Security system
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | Yes | |
Grid | 3 mm | |
Pin number | 4 pole | |
Version | plug housing | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | pin | |
Rated voltage | 250 V | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |